
Illuminated tactile switch featuring a square, yellow actuator and SPST Off-(On) momentary function. This through-hole component offers a 2.65N operating force, 0.3mm travel, and a mechanical life of 1,000,000 cycles. Rated for 125mA at 24VDC, it utilizes silver-plated stainless steel and brass contacts and operates within a -25°C to 70°C temperature range. The switch includes yellow LED illumination and lead-free termination via PC pins.
Sign in to ask questions about the NKK Switches JB15HBPE-JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15HBPE-JE technical specifications.
| Actuator Color | Yellow |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Color | Yellow |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 2.65N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Size | 10mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches JB15HBPE-JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
