This SPST tactile switch features a silver-plated contact and a maximum operating temperature of 70°C. The switch has a minimum operating temperature of -25°C and a mechanical life of 1,000,000 cycles. It is rated for 125mA and 24V DC and has a throw configuration of SPST. The switch is lead-free and has a packaging of bulk.
Sign in to ask questions about the NKK Switches JB15HBPF-BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15HBPF-BB technical specifications.
| Actuator Material | PBT, Glass, Polybutylene |
| Color | White |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HBPF-BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.