
Illuminated tactile switch featuring a green square PBT actuator and SPST throw configuration. This through-hole mounted component offers a 0.125A current rating at 24VDC and a mechanical life of 1,000,000 cycles. With an operating force of 2.65N and 0.3mm travel, it utilizes silver-plated copper contacts and provides green LED illumination. Operating temperature range is -25°C to 70°C.
Sign in to ask questions about the NKK Switches JB15HBPF-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15HBPF-F technical specifications.
| Actuator Color | Green |
| Actuator Material | PBT, Glass, Polybutylene |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HBPF-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
