
Illuminated tactile switch featuring a straight, through-hole mount with PC pin termination. SPST-NO switch function offers 0.125A current rating at 24V DC. Equipped with a green LED illumination and a green actuator, this switch boasts a 1,000,000 cycle mechanical life and a 2.65N operating force. Constructed with PBT and glass actuator materials, it operates within a -25°C to 70°C temperature range.
Sign in to ask questions about the NKK Switches JB15HBPF-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15HBPF-JF technical specifications.
| Actuator Color | Green |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Copper, Brass, Silver, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 12mm |
| Lens Color | Green, Clear |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Operating Force | 2.65N |
| Orientation | Straight |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | JB |
| Size | 10mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HBPF-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.