
This is a non-illuminated, right-angle, SPST tactile switch with a stainless steel contact and silver plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 24V DC and 125mA, and has a mechanical life of 1,000,000 cycles. It is waterproof and dust tight, and meets IP67 and RoHS compliance standards.
NKK Switches JB15HKH technical specifications.
| Actuator Color | Grey |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 13.24mm |
| Illumination Type | Non-Illuminated |
| Length | 10.8mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HKH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
