SPST tactile switch with momentary OFF (ON) function, featuring PC pin termination for through-hole mounting. Rated for 0.125A at 24VDC, this non-illuminated switch offers a mechanical life of 1,000,000 cycles and an operating force of 2.65N. Constructed with a red polyacetal actuator and silver-plated contacts, it boasts IP67, waterproof, and dust-tight ratings. Operating temperature range is -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches JB15HKH-6C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyacetal |
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Height | 10.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 10.8mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 6.54mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HKH-6C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.