This SPST tactile switch has a maximum operating temperature range of -25°C to 70°C and a rated voltage of 24V DC. It features a silver-plated contact and a lead-free construction. The switch has a current rating of 125mA and an operating force of 2.7N. It is available in a single unit package and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 2.7N |
| Package Quantity | 1 |
| Series | JB |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |