NKK Switches JB15HKH-6H technical specifications.
| Actuator Material | Polyacetal |
| Color | Grey |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Height | 10.8mm |
| Illumination Type | Non-Illuminated |
| Length | 10.8mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 6.54mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HKH-6H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.