The JB15HKH-6H-RO is a tactile switch with a silver contact plating and a maximum operating temperature of 70°C. It has a current rating of 125mA and a DC rated voltage of 24V. The switch is lead free and has a throw configuration of SPST. It is available in SMD and through-hole packages.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 2.7N |
| Package Quantity | 1 |
| Series | JB |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |