This SPST tactile switch has a current rating of 50mA and a DC rated voltage of 24V. It features a silver contact plating and is lead free. The switch operates within a temperature range of -25°C to 70°C and has a solder termination. The JB series switch is available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 2.7N |
| Package Quantity | 100 |
| Series | JB |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |