
Process sealed, low-profile tactile switch featuring SPST-NO circuitry and an Off-Mom function. Rated for 0.125A at 24VDC with stainless steel, brass, or silver contacts and silver plating. This through-hole mounted switch offers a 10mm x 10mm outline, top-actuated plunger for cap, and PC pin termination. It boasts IP67 ingress protection for dust-tight and waterproof operation, a 265gf operating force, and a mechanical life of 1,000,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches JB15HKP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 10mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 2.65N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JB |
| Size | 10mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HKP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
