
This SPST switch features a polyacetal actuator, silver contact plating, and a maximum operating temperature of 70°C. It has a minimum operating temperature of -25°C and a mechanical life of 1,000,000 cycles. The switch is rated for 125mA and 24V DC and is available in a through-hole package. It is compliant with RoHS regulations and has an IP67 rating for waterproof and dust-tight performance.
NKK Switches JB15HKP-2B technical specifications.
| Actuator Material | Polyacetal |
| Color | White |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HKP-2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
