
SPST tactile switch with a square, red polyacetal button and PC pin termination. Features a 24VDC rating, 125mA current rating, and a mechanical life of 1,000,000 cycles. This through-hole mounted switch offers a 2.65N operating force and 0.3mm travel. Rated IP67 for waterproof and dust-tight performance, with stainless steel contacts plated in silver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches JB15HKP-2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Red |
| Actuator Material | Polyacetal |
| Color | Red |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HKP-2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
