This low profile SPST switch features an OFF (ON) configuration and is rated for 0.125A at 24VDC. It has a mechanical life of 1,000,000 cycles and an electrical life of 1,000,000 operations. The switch can be mounted through a panel and has a maximum operating temperature of 70°C. It is suitable for use in applications where a low profile switch is required.
Checking distributor stock and pricing after the page loads.
| Type | Low Profile |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Body Orientation | Straight |
| Max Current Rating | 0.125@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Operating Force | 2.65N |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |