The JB15HKP-5B is a low profile SPST tactile switch with an OFF (ON) configuration, rated for 0.125A at 24VDC. It features a square button actuator and a straight body orientation. The switch has a high electrical life of 1,000,000 cycles and a mechanical life of 1,000,000 cycles. It can operate in temperatures ranging from -25°C to 70°C and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Low Profile |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Body Orientation | Straight |
| Max Current Rating | 0.125@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Operating Force | 2.65N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |