This low profile tactile switch features an SPST configuration with an OFF (ON) switch configuration. It has a square button actuator style and a straight body orientation. The switch has a maximum current rating of 0.125 amps at 24 volts DC and a maximum DC voltage rating of 24 volts. It is rated for one million electrical and mechanical life cycles. The operating force is 2.65 grams. The switch is available with PC pins and can be mounted through a hole. It operates within a temperature range of -25 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Low Profile |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Body Orientation | Straight |
| Max Current Rating | 0.125@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Operating Force | 2.65N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |