
This through hole tactile switch features a polyacetal actuator material, silver contact plating, and a maximum operating temperature of 70°C. It has a minimum operating temperature of -25°C and is rated for 125mA of current. The switch is waterproof and dust tight to IP67 standards and is compliant with RoHS regulations. It has a mechanical life of 1,000,000 cycles and a switch travel of 0.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches JB15HKP-6H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyacetal |
| Color | Grey |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HKP-6H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
