This through hole tactile switch features a contact material of brass with silver plating and a current rating of 125mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 1,000,000 cycles and a throw configuration of SPST. It is rated for DC voltage of 24V and is available in a package quantity of 1 with a packaging type of tray.
Sign in to ask questions about the NKK Switches JB15HLPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15HLPC technical specifications.
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | JB |
| Size | 10mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HLPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
