The JB15HLPC-BB is a low profile SPST switch with an OFF (ON) configuration and a square button actuator. It has a maximum current rating of 0.125A at 24VDC and a maximum DC voltage rating of 24V. The switch has an electrical life of 1,000,000 cycles and a mechanical life of 1,000,000 cycles. It operates within a temperature range of -25°C to 70°C and is mounted through a hole with PC pins.
NKK Switches JB15HLPC-BB technical specifications.
| Type | Low Profile |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Body Orientation | Straight |
| Max Current Rating | 0.125@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Operating Force | 2.65N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.