
Illuminated tactile switch featuring a white, polyacetal square actuator and PC pin termination. This SPST, Off-(On) momentary switch offers a 2.65N operating force and 0.3mm travel. It boasts a 125mA current rating at 24VDC and a mechanical life of 1,000,000 cycles. Constructed with copper contacts plated in silver, it operates within a temperature range of -25°C to 70°C and is lead-free.
Sign in to ask questions about the NKK Switches JB15HLPC-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15HLPC-JB technical specifications.
| Actuator Color | White |
| Actuator Material | Polyacetal |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HLPC-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
