
Illuminated tactile switch featuring a straight, red polyacetal square button actuator. This SPST, Off-Mom switch offers PC pin termination for through-hole mounting and a silver-plated copper contact. Rated for 0.125A at 24VDC, it boasts a mechanical life of 1,000,000 cycles and an operating force of 2.65N. Operating temperature range is -25°C to 70°C.
NKK Switches JB15HLPC-JC technical specifications.
| Actuator Color | Red |
| Actuator Material | Polyacetal |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HLPC-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
