
Illuminated tactile switch featuring a white polyacetal square actuator and SPST throw configuration. This through-hole mount component offers a 0.125A current rating at 24VDC, with silver-plated copper contacts and a mechanical life of 1,000,000 cycles. Operating force is 2.65N, and it includes LED illumination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches JB15HLPE-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | White |
| Actuator Material | Polyacetal |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HLPE-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
