
Illuminated tactile switch featuring SPST-NO (Single Pole Single Throw, Normally Open) configuration. Rated for 125mA at 24V DC, this through-hole mount switch offers a 0.3mm travel and 2.65N operating force. It boasts a 1,000,000 cycle electrical and mechanical life, with silver-plated copper and brass contacts. Operating temperature range is -25°C to 70°C, and it includes LED illumination.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 6.3mm |
| Color | Green |
| Contact Material | Copper, Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 2.65N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | JB |
| Size | 10mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
