
Illuminated tactile switch featuring a white square actuator and SPST momentary OFF-(ON) function. This through-hole component offers silver-plated copper contacts, a 125mA at 24VDC rating, and a mechanical life of 1,000,000 cycles. Operating force is 2.65N with a 0.3mm travel. Constructed with a polyacetal actuator and lead-free materials, it operates within a -25°C to 70°C temperature range.
NKK Switches JB15HLPF-JB technical specifications.
| Actuator Color | White |
| Actuator Material | Polyacetal |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HLPF-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
