
SPST tactile switch with a square, black polyacetal button and PC pin termination. Features a 24VDC rating, 50mA current rating, and a maximum current rating of 125mA. Offers a mechanical life of 5,000,000 cycles and an operating force of 1.76N. Designed for through-hole mounting with a right-angle orientation and a switch travel of 0.25mm. Rated IP67 for waterproof and dust-tight performance, operating between -25°C and 70°C.
NKK Switches JB15KH-6A technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyacetal |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 13.24mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10.8mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.76N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15KH-6A to view detailed technical specifications.
No datasheet is available for this part.