NKK Switches JB15KH-6A-RO technical specifications.
| Color | Black |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 13.24mm |
| Lead Free | Lead Free |
| Length | 10.8mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.8N |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Series | JB |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15KH-6A-RO to view detailed technical specifications.
No datasheet is available for this part.