
SPST-NO tactile switch with a 0.05A/24VDC rating. Features a red polyacetal actuator and stainless steel contacts with silver plating. Offers a mechanical life of 5,000,000 cycles, an operating force of 1.76N, and a switch travel of 0.25mm. Rated IP67 for waterproof and dust-tight performance, with a temperature range of -25°C to 70°C. Mounts via through-hole termination with PC pins and a right-angle orientation.
NKK Switches JB15KH-6C technical specifications.
| Actuator Color | Red |
| Actuator Material | Polyacetal |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 13.24mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 10.8mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.76N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15KH-6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
