The JB15KH-6C-RO is a tactile switch with a SPST throw configuration, rated for 24V DC and 50mA current. It features a silver contact plating and is lead free. The switch operates within a temperature range of -25°C to 70°C and requires an operating force of 1.8N. It is available in a single package quantity and can be mounted through a hole or surface mount.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.8N |
| Package Quantity | 1 |
| Series | JB |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |