
SPST tactile switch with PC pin termination, designed for through-hole mounting. Features a square, grey polyacetal actuator and stainless steel contacts with silver plating. Rated for 0.125A at 24VDC, offering a mechanical life of 5,000,000 cycles and an operating force of 1.76N. This non-illuminated, right-angle switch boasts IP67, waterproof, and dust-tight ratings, operating within a temperature range of -25°C to 70°C.
NKK Switches JB15KH-6H technical specifications.
| Actuator Color | Grey |
| Actuator Material | Polyacetal |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 13.24mm |
| Height | 5.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 10.8mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.76N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15KH-6H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.