
SPST-NO tactile switch with Off-Mom circuit function. Features a red, square button actuator with 176gf operating force and 0.25mm travel. Rated IP67 for dust-tight and waterproof protection, this through-hole mounted switch offers a contact rating of 0.05A at 24VDC and a mechanical life of 5,000,000 cycles. Non-illuminated with PC pin termination and a 10.00mm x 10.00mm outline.
NKK Switches JB15KP-1C technical specifications.
| Actuator Material | Polyacetal |
| Color | Red |
| Contact Current Rating | 50mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 176gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15KP-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.