
SPST tactile switch with a blue square actuator, featuring PC pin termination for through-hole mounting. Offers a 125mA current rating at 24VDC and a mechanical life of 5,000,000 cycles. Constructed with stainless steel contacts plated in silver, this non-illuminated switch operates with a 1.76N force and a 0.25mm travel. Rated IP67 for waterproof and dust-tight performance, it operates within a temperature range of -25°C to 70°C.
NKK Switches JB15KP-1G technical specifications.
| Actuator Color | Blue |
| Actuator Material | Polyacetal |
| Color | Blue |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 176gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15KP-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
