
SPST tactile switch with PC pin termination, featuring a grey square Polyacetal actuator. This non-illuminated, through-hole mounted component offers a 125mA current rating at 24VDC and a mechanical life of 5,000,000 cycles. Operating force is 1.76N with a 0.25mm travel. Rated IP67, it is waterproof and dust-tight, with silver-plated copper and stainless steel contacts.
NKK Switches JB15KP-1H technical specifications.
| Actuator Color | Grey |
| Actuator Material | Polyacetal |
| Color | Grey |
| Contact Current Rating | 50mA |
| Contact Material | Copper, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1.76N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | SWITCH |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15KP-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
