
Low profile, process-sealed tactile switch featuring SPST-NO circuitry and Off-Mom function. Rated for 0.05A at 24VDC with a maximum current rating of 125mA. This through-hole mounted switch has a 10mm x 10mm outline, a 11.20mm actuator height, and a square, top-actuated black polyacetal button. Achieving IP67 ingress protection, it is dust-tight and waterproof, with a mechanical life of 5,000,000 cycles and an operating force of 176gf.
Sign in to ask questions about the NKK Switches JB15KP-2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15KP-2A technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyacetal |
| Color | Black |
| Contact Material | Copper, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1.76N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JB |
| Size | 10mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15KP-2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
