
SPST tactile switch featuring a green, square Polyacetal actuator and PC pin termination for through-hole mounting. This non-illuminated switch offers a 125mA current rating at 24VDC, a mechanical life of 5,000,000 cycles, and an operating force of 1.76N. Constructed with stainless steel contacts plated in silver, it boasts IP67, waterproof, and dust-tight ratings. Operating within a temperature range of -25°C to 70°C, this RoHS compliant component is supplied in tray packaging.
NKK Switches JB15KP-2F technical specifications.
| Actuator Color | Green |
| Actuator Material | Polyacetal |
| Color | Green |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 176gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15KP-2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.