
SPST tactile switch with a square, non-illuminated grey polyacetal actuator. Features PC pin termination for through-hole mounting, a 1.76N operating force, and a 0.25mm switch travel. Rated for 0.125A at 24VDC with a mechanical life of 5,000,000 cycles. Constructed with stainless steel contacts and silver plating, this switch offers IP67, waterproof, and dust-tight protection. Operating temperature range is -25°C to 70°C.
NKK Switches JB15KP-2H technical specifications.
| Actuator Color | Grey |
| Actuator Material | Polyacetal |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.76N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15KP-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.