
SPST tactile switch featuring a green, square polyacetal actuator and PC pin termination. This non-illuminated component offers a 125mA current rating at 24VDC and a mechanical life of 5,000,000 cycles. With an operating force of 1.76N and a travel of 0.25mm, it is designed for through-hole mounting. Rated IP67, it provides waterproof and dust-tight protection.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Green |
| Actuator Material | Polyacetal |
| Color | Green, Yellow |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 176gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |