
SPST tactile switch featuring a square, grey polyacetal button with a straight, through-hole mounting orientation. This non-illuminated component offers a mechanical life of 5,000,000 cycles and an operating force of 176gf. It is rated for 0.125A at 24VDC and utilizes silver-plated stainless steel contacts. The switch is sealed to IP67 standards, providing waterproof and dust-tight protection.
NKK Switches JB15KP-4HH technical specifications.
| Actuator Color | Grey |
| Actuator Material | Polyacetal |
| Color | Grey |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 176gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15KP-4HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
