This low profile SPST tactile switch features an OFF (ON) configuration and is rated for 0.05A at 24VDC. It has a square button actuator style and a straight body orientation. The switch is designed for through hole mounting and has a termination style of PC pins. It can operate in temperatures ranging from -25°C to 70°C and has a mechanical life of 5,000,000 cycles.
Checking distributor stock and pricing after the page loads.
| Type | Low Profile |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 5000000Cycles |
| Mechanical Life | 5000000Cycles |
| Operating Force | 1.76N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |