This through-hole tactile switch features a polyacetal actuator and illuminated LED illumination. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 5,000,000 mechanical cycles and has a switch travel of 0.25mm. It is available in bulk packaging and has a termination of PC Pin.
NKK Switches JB15LPB-B technical specifications.
| Actuator Material | Polyacetal |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 176gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.