
This through hole tactile switch features a polyacetal actuator, silver contact plating, and a maximum operating temperature of 70°C. It has a current rating of 50mA and a DC rated voltage of 24V. The switch has a mechanical life of 5,000,000 cycles and a minimum operating temperature of -25°C. It is RoHS compliant and available in a bulk packaging option.
Sign in to ask questions about the NKK Switches JB15LPC-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15LPC-B technical specifications.
| Actuator Material | Polyacetal |
| Color | White |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 176gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15LPC-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
