
Illuminated tactile switch featuring a straight, through-hole mount with PC pin termination. SPST-NO configuration offers a 50mA contact current rating at 24V DC. Durable polyacetal actuator in white, with a 1.76N operating force and 0.25mm travel. Mechanical life rated for 5,000,000 cycles, operating between -25°C and 70°C.
Sign in to ask questions about the NKK Switches JB15LPC-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15LPC-JB technical specifications.
| Actuator Color | White |
| Actuator Material | Polyacetal |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 12mm |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.76N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15LPC-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
