
Illuminated keypad switch with a red polyacetal actuator and red/clear lens. Features a 50mA current rating at 24V DC, SPST Off-Mom function, and silver-plated stainless steel, brass, silver, and copper contacts. This through-hole mount component offers a 1.76N operating force, 0.25mm travel, and a mechanical life of 5,000,000 cycles. Operates within a temperature range of -25°C to 70°C and is RoHS compliant.
Sign in to ask questions about the NKK Switches JB15LPC-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15LPC-JC technical specifications.
| Actuator Color | Red |
| Actuator Material | Polyacetal |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Brass, Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 12mm |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 12mm |
| Lens Color | Red, Clear |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.76N |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JB |
| Size | 10mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15LPC-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
