The JB15LPC-JF is a SPST off-mom tactile switch with illumination provided by an LED. It features a polyacetal actuator material and a maximum operating temperature of 70°C. The switch has a mechanical life of 5,000,000 cycles and a minimum operating temperature of -25°C. It is designed for through-hole mounting and has a switch travel of 0.25mm.
Sign in to ask questions about the NKK Switches JB15LPC-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15LPC-JF technical specifications.
| Actuator Material | Polyacetal |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 176gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15LPC-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.