Illuminated tactile switch with SPST, Off-(On) momentary function. Features silver-plated copper contacts, 50mA current rating, and 24VDC voltage rating. Offers a 1.76N operating force and 0.25mm travel, with a mechanical and electrical life of 5,000,000 cycles. Through-hole mounting with PC pin termination, operating temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches JB15LPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 6.3mm |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 12mm |
| Electrical Life | 5000000Cycles |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.76N |
| Orientation | Straight |
| Packaging | Bulk |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15LPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.