
Illuminated tactile switch with SPST throw configuration and Off-(On) momentary function. Features a white square polyacetal actuator and silver-plated copper contacts. Rated for 50mA at 24VDC, with a mechanical life of 5 million cycles and an operating force of 1.76N. Through-hole mounting with PC pin termination, operating temperature range of -25°C to 70°C.
NKK Switches JB15LPE-BE technical specifications.
| Actuator Color | White |
| Actuator Material | Polyacetal |
| Color | White, Yellow |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 12.3mm |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 176gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15LPE-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
