
Illuminated tactile switch with SPST-NO throw configuration, featuring a 50mA current rating and 24V DC voltage rating. This through-hole mount component offers a 1.76N operating force and 0.25mm switch travel. Constructed with a white polyacetal actuator and silver-plated stainless steel, brass, silver, and copper contacts, it boasts a mechanical life of 5 million cycles. Operating temperature range is -25°C to 70°C.
NKK Switches JB15LPE-JB technical specifications.
| Actuator Color | White |
| Actuator Material | Polyacetal |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Brass, Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 12mm |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.76N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | JB |
| Size | 10mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15LPE-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
