
Illuminated tactile switch featuring a straight, through-hole mount with PC pin termination. SPST-NO switch function offers Off-Mom operation with a 0.25mm travel and 1.76N operating force. Rated for 50mA at 24V DC, it boasts a mechanical life of 5,000,000 cycles. Constructed with a polyacetal actuator and stainless steel/brass/silver/copper contacts with silver plating, operating within a -25°C to 70°C temperature range. Features yellow and clear lens colors with yellow actuator illumination.
Sign in to ask questions about the NKK Switches JB15LPE-JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15LPE-JE technical specifications.
| Actuator Color | Yellow |
| Actuator Material | Polyacetal |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Brass, Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 12mm |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 12mm |
| Lens Color | Yellow, Clear |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Operating Force | 1.76N |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15LPE-JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.