
This through hole tactile switch features a polyacetal actuator material and silver contact plating. It has a current rating of 50mA and a maximum operating temperature of 70°C. The switch is rated for 5000000 cycles of mechanical life and has a minimum operating temperature of -25°C. It is available in a bulk packaging option.
Sign in to ask questions about the NKK Switches JB15LPF-BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15LPF-BF technical specifications.
| Actuator Material | Polyacetal |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 176gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15LPF-BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
