
Illuminated tactile switch featuring a flush square white actuator and SPST Off-(On) momentary function. Rated for 0.05A at 24VDC, this through-hole component boasts a mechanical life of 5,000,000 cycles and an operating force of 1.76N. Constructed with a polyacetal actuator and stainless steel contacts with silver plating, it offers a switch travel of 0.25mm. Operating temperature range is -25°C to 70°C.
Sign in to ask questions about the NKK Switches JB15LPF-BH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15LPF-BH technical specifications.
| Actuator Color | White |
| Actuator Material | Polyacetal |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 12.3mm |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.76N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15LPF-BH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
