
This SPST off-mom tactile switch features a polyacetal actuator and is illuminated by an LED. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is designed for 5000000 cycles of mechanical life and is available in a bulk packaging option. It is compliant with RoHS regulations and has a PC pin termination.
Sign in to ask questions about the NKK Switches JB15LPF-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15LPF-F technical specifications.
| Actuator Material | Polyacetal |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 176gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15LPF-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
